Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077006219

DigiKey Part Number
0077006219-ND
Manufacturer
Manufacturer Product Number
0077006219
Description
RFI FINGERSTOCK BECU NICKEL SLOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel Slot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.169" (4.29mm)
Manufacturer
Laird Technologies EMI
Height
0.110" (2.79mm)
Series
Material
Beryllium Copper
Packaging
Bulk
Plating
Nickel
Part Status
Active
Plating - Thickness
299.21µin (7.60µm)
Type
Fingerstock
Attachment Method
Slot
Width
0.320" (8.13mm)
Operating Temperature
121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,55406 €692,58 €
Unit Price without VAT:0,55406 €
Unit Price with VAT:0,65933 €