Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077005619

DigiKey Part Number
0077005619-ND
Manufacturer
Manufacturer Product Number
0077005619
Description
RFI FINGERSTOCK BECU NICKEL SLOT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel Slot
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.320" (8.13mm)
Length
15.984" (406.00mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Nickel
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,83370 €783,37 €
Unit Price without VAT:7,83370 €
Unit Price with VAT:9,32210 €