Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077005616

DigiKey Part Number
0077005616-ND
Manufacturer
Manufacturer Product Number
0077005616
Description
RFI FINGERSTOCK BECU ZINC SLOT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.320" (8.13mm)
Length
16.000" (406.40mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Zinc + Yellow Chromate
Plating - Thickness
299.21µin (7.60µm)
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.