
0077004319 | |
|---|---|
DigiKey Part Number | 903-0077004319-ND |
Manufacturer | |
Manufacturer Product Number | 0077004319 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel Slot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.450" (11.43mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.080" (2.03mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | 299.21µin (7.60µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,55790 € | 1.155,79 € |
| Unit Price without VAT: | 11,55790 € |
|---|---|
| Unit Price with VAT: | 13,75390 € |

