


0077004302 | |
|---|---|
DigiKey Part Number | 903-1160-ND |
Manufacturer | |
Manufacturer Product Number | 0077004302 |
Description | RFI FINGERSTOCK BECU NICKEL ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0077004302 Models |
Category | Material Beryllium Copper |
Manufacturer Laird Technologies EMI | Plating Nickel, Tin |
Series | Plating - Thickness 299.99µin (7.62µm) |
Packaging Box | Attachment Method Adhesive |
Part Status Active | Operating Temperature 121°C |
Type Fingerstock | Shelf Life Start Date of Shipment |
Width 0.450" (11.43mm) | Shelf Life 12 Months |
Length 15.984" (406.00mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Height 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 20 | 10,27750 € | 205,55 € |
| 40 | 9,82275 € | 392,91 € |
| 100 | 9,34260 € | 934,26 € |
| 260 | 9,16135 € | 2.381,95 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |


