RFI Fingerstock Beryllium Copper Nickel, Tin Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Slot
Laird’s Precision Metals Production and Design Capabilities Overview

0077004102

DigiKey Part Number
903-1336-ND
Manufacturer
Manufacturer Product Number
0077004102
Description
RFI FINGERSTOCK BECU NICKEL SLOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Slot
Datasheet
 Datasheet
EDA/CAD Models
0077004102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.280" (7.11mm)
Length
0.543" (13.79mm)
Height
0.110" (2.79mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82100 €8,21 €
890,66382 €59,08 €
1780,63101 €112,32 €
2670,61453 €164,08 €
5340,59041 €315,28 €
1.0680,57056 €609,36 €
2.5810,55028 €1.420,27 €
5.0730,53781 €2.728,31 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €