
0077003802 | |
|---|---|
DigiKey Part Number | 903-1333-ND |
Manufacturer | |
Manufacturer Product Number | 0077003802 |
Description | RFI FINGERSTOCK BECU SLOT |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Fingerstock | |
Shape | - | |
Width | 0.310" (7.87mm) | |
Length | 1.980" (50.29mm) | |
Height | 0.120" (3.05mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

