
0077003102 | |
|---|---|
DigiKey Part Number | 903-1327-ND |
Manufacturer | |
Manufacturer Product Number | 0077003102 |
Description | GASKET BECU 20.32X27.76MM |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
Category | Width 0.800" (20.32mm) |
Manufacturer Laird Technologies EMI | Length 1.093" (27.76mm) |
Series | Height 0.320" (8.13mm) |
Packaging Box | Material Beryllium Copper |
Part Status Obsolete | Attachment Method Slot |
Type Fingerstock | Operating Temperature 121°C |

