


0077002902 | |
|---|---|
DigiKey Part Number | 903-1325-ND |
Manufacturer | |
Manufacturer Product Number | 0077002902 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077002902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.800" (20.32mm) | |
Length | 0.343" (8.71mm) | |
Height | 0.320" (8.13mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 89 | 0,66382 € | 59,08 € |
| 178 | 0,63101 € | 112,32 € |
| 267 | 0,61453 € | 164,08 € |
| 534 | 0,59041 € | 315,28 € |
| 1.068 | 0,57056 € | 609,36 € |
| 2.581 | 0,55028 € | 1.420,27 € |
| 5.073 | 0,53781 € | 2.728,31 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

