Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077001617

DigiKey Part Number
0077001617-ND
Manufacturer
Manufacturer Product Number
0077001617
Description
RFI FINGERSTOCK BECU TIN SLOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Tin Slot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.110" (2.79mm)
Manufacturer
Laird Technologies EMI
Material
Beryllium Copper
Series
Plating
Tin
Packaging
Bulk
Plating - Thickness
299.99µin (7.62µm)
Part Status
Active
Attachment Method
Slot
Type
Fingerstock
Operating Temperature
121°C
Width
0.320" (8.13mm)
Shelf Life
12 Months
Length
0.169" (4.29mm)
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,55406 €692,58 €
Unit Price without VAT:0,55406 €
Unit Price with VAT:0,65933 €