


0077001502 | |
|---|---|
DigiKey Part Number | 903-1314-ND |
Manufacturer | |
Manufacturer Product Number | 0077001502 |
Description | RFI FINGERSTOCK BECU NICKEL SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077001502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.600" (15.24mm) | |
Length | 0.250" (6.35mm) | |
Height | 0.220" (5.59mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78900 € | 7,89 € |
| 89 | 0,63831 € | 56,81 € |
| 178 | 0,60674 € | 108,00 € |
| 267 | 0,59090 € | 157,77 € |
| 534 | 0,56770 € | 303,15 € |
| 1.068 | 0,54861 € | 585,92 € |
| 2.581 | 0,54657 € | 1.410,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


