
TYS80406R8M-10 | |
---|---|
DigiKey Part Number | 240-TYS80406R8M-10TR-ND - Tape & Reel (TR) 240-TYS80406R8M-10CT-ND - Cut Tape (CT) 240-TYS80406R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS80406R8M-10 |
Description | FIXED IND 6.8UH 3.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 3.6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,39500 € | 3,95 € |
100 | 0,32470 € | 32,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,26704 € | 267,04 € |
2.000 | 0,25181 € | 503,62 € |
3.000 | 0,24331 € | 729,93 € |
5.000 | 0,23302 € | 1.165,10 € |
7.000 | 0,22649 € | 1.585,43 € |
10.000 | 0,21977 € | 2.197,70 € |
25.000 | 0,21113 € | 5.278,25 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |