
TYS6045470M-10 | |
---|---|
DigiKey Part Number | 240-TYS6045470M-10TR-ND - Tape & Reel (TR) 240-TYS6045470M-10CT-ND - Cut Tape (CT) 240-TYS6045470M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045470M-10 |
Description | FIXED IND 47UH 1.2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 1.2 A 200mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28900 € | 2,89 € |
25 | 0,26760 € | 6,69 € |
50 | 0,25240 € | 12,62 € |
100 | 0,23800 € | 23,80 € |
250 | 0,22016 € | 55,04 € |
500 | 0,20756 € | 103,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,18908 € | 283,62 € |
3.000 | 0,17829 € | 534,87 € |
4.500 | 0,17228 € | 775,26 € |
7.500 | 0,16499 € | 1.237,42 € |
10.500 | 0,16037 € | 1.683,89 € |
15.000 | 0,15561 € | 2.334,15 € |
37.500 | 0,14947 € | 5.605,12 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |