TYS6028 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS60286R8M-10

DigiKey Part Number
240-2736-2-ND - Tape & Reel (TR)
240-2736-1-ND - Cut Tape (CT)
240-2736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS60286R8M-10
Description
FIXED IND 6.8UH 2.4A 47 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.4 A 47mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
47mOhm
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28900 €2,89 €
1000,23800 €23,80 €
1.0000,19570 €195,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18453 €369,06 €
4.0000,17401 €696,04 €
6.0000,16814 €1.008,84 €
10.0000,16103 €1.610,30 €
14.0000,15652 €2.191,28 €
20.0000,15188 €3.037,60 €
50.0000,14947 €7.473,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €