
TYS6028150M-10 | |
---|---|
DigiKey Part Number | 240-TYS6028150M-10TR-ND - Tape & Reel (TR) 240-TYS6028150M-10CT-ND - Cut Tape (CT) 240-TYS6028150M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6028150M-10 |
Description | FIXED IND 15UH 1.45A 125MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.45 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28900 € | 2,89 € |
100 | 0,23800 € | 23,80 € |
1.000 | 0,19570 € | 195,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18453 € | 369,06 € |
4.000 | 0,17401 € | 696,04 € |
6.000 | 0,16814 € | 1.008,84 € |
10.000 | 0,16103 € | 1.610,30 € |
14.000 | 0,15652 € | 2.191,28 € |
20.000 | 0,15188 € | 3.037,60 € |
50.000 | 0,14947 € | 7.473,50 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |