
TYS60202R2N-10 | |
---|---|
DigiKey Part Number | 240-2723-2-ND - Tape & Reel (TR) 240-2723-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYS60202R2N-10 |
Description | FIXED IND 2.2UH 2.75A 28MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.75 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,30200 € | 3,02 € |
100 | 0,24840 € | 24,84 € |
1.000 | 0,20427 € | 204,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,17823 € | 891,15 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |