
TYS60201R0N-10 | |
---|---|
DigiKey Part Number | 240-2721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS60201R0N-10 |
Description | FIXED IND 1UH 3.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,17823 € | 891,15 € |
Unit Price without VAT: | 0,17823 € |
---|---|
Unit Price with VAT: | 0,21209 € |