TYS5040 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS50406R8M-10

DigiKey Part Number
240-2719-2-ND - Tape & Reel (TR)
240-2719-1-ND - Cut Tape (CT)
240-2719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS50406R8M-10
Description
FIXED IND 6.8UH 2.5A 43 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28700 €2,87 €
1000,23600 €23,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,18749 €281,23 €
3.0000,17680 €530,40 €
4.5000,17083 €768,74 €
7.5000,16361 €1.227,08 €
10.5000,15902 €1.669,71 €
15.0000,15430 €2.314,50 €
37.5000,14808 €5.553,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €