
TYS5040330M-10 | |
---|---|
DigiKey Part Number | 240-TYS5040330M-10TR-ND - Tape & Reel (TR) 240-TYS5040330M-10CT-ND - Cut Tape (CT) 240-TYS5040330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040330M-10 |
Description | FIXED IND 33UH 1.2A 188 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.2 A 188mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 188mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28700 € | 2,87 € |
100 | 0,23600 € | 23,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,18749 € | 281,23 € |
3.000 | 0,17680 € | 530,40 € |
4.500 | 0,17083 € | 768,74 € |
7.500 | 0,16361 € | 1.227,08 € |
10.500 | 0,15902 € | 1.669,71 € |
15.000 | 0,15430 € | 2.314,50 € |
37.500 | 0,14808 € | 5.553,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |