
TYS4030470M-10 | |
---|---|
DigiKey Part Number | 240-TYS4030470M-10TR-ND - Tape & Reel (TR) 240-TYS4030470M-10CT-ND - Cut Tape (CT) 240-TYS4030470M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030470M-10 |
Description | FIXED IND 47UH 720MA 637MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 720 mA 637mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 637mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,28300 € | 2,83 € |
100 | 0,23290 € | 23,29 € |
1.000 | 0,19152 € | 191,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18059 € | 361,18 € |
4.000 | 0,17029 € | 681,16 € |
6.000 | 0,16455 € | 987,30 € |
10.000 | 0,15759 € | 1.575,90 € |
14.000 | 0,15318 € | 2.144,52 € |
20.000 | 0,14864 € | 2.972,80 € |
50.000 | 0,14593 € | 7.296,50 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |