TYS40302R2N-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40302R2N-10

DigiKey Part Number
240-TYS40302R2N-10TR-ND - Tape & Reel (TR)
240-TYS40302R2N-10CT-ND - Cut Tape (CT)
240-TYS40302R2N-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS40302R2N-10
Description
FIXED IND 2.2UH 2.95A 39MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.95 A 39mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS40302R2N-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28300 €2,83 €
1000,23290 €23,29 €
1.0000,19152 €191,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18059 €361,18 €
4.0000,17029 €681,16 €
6.0000,16455 €987,30 €
10.0000,15759 €1.575,90 €
14.0000,15318 €2.144,52 €
20.0000,14864 €2.972,80 €
50.0000,14593 €7.296,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €