TYS4030101M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4030101M-10

DigiKey Part Number
240-2692-2-ND - Tape & Reel (TR)
240-2692-1-ND - Cut Tape (CT)
240-2692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4030101M-10
Description
FIXED IND 100UH 450MA 1.495 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 450 mA 1.495Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
1.495Ohm Max
Q @ Freq
-
Frequency - Self Resonant
5.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28300 €2,83 €
1000,23290 €23,29 €
1.0000,19152 €191,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18059 €361,18 €
4.0000,17029 €681,16 €
6.0000,16455 €987,30 €
10.0000,15759 €1.575,90 €
14.0000,15318 €2.144,52 €
20.0000,14864 €2.972,80 €
50.0000,14593 €7.296,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €