TYS4020 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4020330M-10

DigiKey Part Number
240-2686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYS4020330M-10
Description
FIXED IND 33UH 490MA 550MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 490 mA 550mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS4020330M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,16455 €987,30 €
Unit Price without VAT:0,16455 €
Unit Price with VAT:0,19581 €