
TYS4018100M-10 | |
---|---|
DigiKey Part Number | 240-TYS4018100M-10TR-ND - Tape & Reel (TR) 240-TYS4018100M-10CT-ND - Cut Tape (CT) 240-TYS4018100M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4018100M-10 |
Description | FIXED IND 10UH 840MA 180MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 840 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,24200 € | 2,42 € |
100 | 0,19900 € | 19,90 € |
1.000 | 0,16368 € | 163,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14912 € | 447,36 € |
6.000 | 0,14062 € | 843,72 € |
9.000 | 0,13587 € | 1.222,83 € |
15.000 | 0,13013 € | 1.951,95 € |
21.000 | 0,12649 € | 2.656,29 € |
30.000 | 0,12274 € | 3.682,20 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |