
TYS30153R3M-10 | |
---|---|
DigiKey Part Number | TYS30153R3M-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS30153R3M-10 |
Description | FIXED IND 3.3UH 1.36A 88MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.36 A 88mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,14165 € | 1.416,50 € |
Unit Price without VAT: | 0,14165 € |
---|---|
Unit Price with VAT: | 0,16856 € |