
TYS252012L3R3M-10 | |
---|---|
DigiKey Part Number | 240-2623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS252012L3R3M-10 |
Description | FIXED IND 3.3UH 1.04A 244MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.04 A 244mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYS252012L3R3M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.61A | |
Shielding | Shielded | |
DC Resistance (DCR) | 244mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,16448 € | 3.289,60 € |
Unit Price without VAT: | 0,16448 € |
---|---|
Unit Price with VAT: | 0,19573 € |