
TYS252010L6R8M-10 | |
|---|---|
DigiKey Part Number | 240-2616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS252010L6R8M-10 |
Description | FIXED IND 6.8UH 590MA 896MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 590 mA 896mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TYS252010L6R8M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 780mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 896mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17559 € | 1.755,90 € |
| Unit Price without VAT: | 0,17559 € |
|---|---|
| Unit Price with VAT: | 0,20895 € |

