
TYA30151R0M-10 | |
---|---|
DigiKey Part Number | 240-TYA30151R0M-10TR-ND - Tape & Reel (TR) 240-TYA30151R0M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA30151R0M-10 |
Description | FIXED IND 1UH 3.3A 48 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,21400 € | 2,14 € |
100 | 0,17620 € | 17,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13659 € | 273,18 € |
4.000 | 0,12880 € | 515,20 € |
6.000 | 0,12445 € | 746,70 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |