Rectangle Sheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MULL5040-000

DigiKey Part Number
240-2797-ND
Manufacturer
Manufacturer Product Number
MULL5040-000
Description
RF FERRITE SHEET 1.969"X1.575"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet MULL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.014" (0.35mm)
Datasheet
 Datasheet
EDA/CAD Models
MULL5040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Box
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
1.969" (50.00mm)
Width
1.575" (40.00mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder, PET Film
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.0003,38305 €10.149,15 €
Unit Price without VAT:3,38305 €
Unit Price with VAT:4,02583 €