
MSLL5040-000 | |
---|---|
DigiKey Part Number | 240-2792-ND |
Manufacturer | |
Manufacturer Product Number | MSLL5040-000 |
Description | RF FERRITE SHEET 1.969"X1.575" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MSLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.014" (0.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSLL5040-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.575" (40.00mm) | |
Thickness - Overall | 0.014" (0.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 3,79233 € | 11.376,99 € |
Unit Price without VAT: | 3,79233 € |
---|---|
Unit Price with VAT: | 4,51287 € |