
MP0433-0B0 | |
---|---|
DigiKey Part Number | MP0433-0B0-ND |
Manufacturer | |
Manufacturer Product Number | MP0433-0B0 |
Description | FERRITE PLATE 11.00MM X 11.00MM |
Customer Reference | |
Detailed Description | Ferrite Plate 0.433" L x 0.433" W (11.00mm x 11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP0433-0B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) |