
MP0315-2B0 | |
---|---|
DigiKey Part Number | MP0315-2B0-ND |
Manufacturer | |
Manufacturer Product Number | MP0315-2B0 |
Description | FERRITE PLATE 8.00MM X 8.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP0315-2B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Shelf Life | 24 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
11.880 | 0,08096 € | 961,80 € |
Unit Price without VAT: | 0,08096 € |
---|---|
Unit Price with VAT: | 0,09634 € |