MM0787-200, HM0787-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM0787-200

DigiKey Part Number
240-2254-ND
Manufacturer
Manufacturer Product Number
MM0787-200
Description
FERRITE DISK 20.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ferrite Disk 0.787" Dia (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MM0787-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Ferrite Disk
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.075" (1.91mm)
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.8000,20190 €969,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,20190 €
Unit Price with VAT:0,24026 €