
MM0590-0B0 | |
---|---|
DigiKey Part Number | MM0590-0B0-ND |
Manufacturer | |
Manufacturer Product Number | MM0590-0B0 |
Description | FERRITE DISC 97.5MMX50MMX1.1MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ferrite Disk |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Disk | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Shelf Life | 24 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
7.200 | 0,14818 € | 1.066,90 € |
Unit Price without VAT: | 0,14818 € |
---|---|
Unit Price with VAT: | 0,17633 € |