240-1206 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K310R-10

DigiKey Part Number
240-2404-2-ND - Tape & Reel (TR)
240-2404-1-ND - Cut Tape (CT)
240-2404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K310R-10
Description
FERRITE BEAD 31 OHM 1206 3LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI1206K310R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
45mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15300 €1,53 €
250,13240 €3,31 €
500,11840 €5,92 €
1000,10560 €10,56 €
2500,09020 €22,55 €
5000,07958 €39,79 €
1.0000,06971 €69,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05546 €166,38 €
6.0000,05394 €323,64 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €