
MI0805M221R-10 | |
---|---|
DigiKey Part Number | 240-2392-2-ND - Tape & Reel (TR) 240-2392-1-ND - Cut Tape (CT) 240-2392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0805M221R-10 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0805M221R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08600 € | 0,86 € |
25 | 0,07440 € | 1,86 € |
50 | 0,06700 € | 3,35 € |
100 | 0,05980 € | 5,98 € |
250 | 0,05132 € | 12,83 € |
500 | 0,04552 € | 22,76 € |
1.000 | 0,04013 € | 40,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03047 € | 121,88 € |
8.000 | 0,02756 € | 220,48 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |