
MHE0503R68M-10 | |
---|---|
DigiKey Part Number | 240-MHE0503R68M-10TR-ND - Tape & Reel (TR) 240-MHE0503R68M-10CT-ND - Cut Tape (CT) 240-MHE0503R68M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHE0503R68M-10 |
Description | HIGH CURRENT LOW DCR POWER INDUC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 14.5 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.213" W (5.70mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,79300 € | 7,93 € |
100 | 0,65160 € | 65,16 € |
1.000 | 0,56028 € | 560,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29519 € | 590,38 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |