


MGV322512R68M-10 | |
|---|---|
DigiKey Part Number | 240-MGV322512R68M-10TR-ND - Tape & Reel (TR) 240-MGV322512R68M-10CT-ND - Cut Tape (CT) 240-MGV322512R68M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV322512R68M-10 |
Description | HIGH CURRENT MOLDED SMT POWER IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4.7 A 20mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16180 € | 485,40 € |
| 6.000 | 0,15258 € | 915,48 € |
| 9.000 | 0,14743 € | 1.326,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,28690 € | 28,69 € |
| 1.000 | 0,23595 € | 235,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,30130 € | 30,13 € |
| 250 | 0,27236 € | 68,09 € |
| 500 | 0,25228 € | 126,14 € |
| 1.000 | 0,23362 € | 233,62 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

