MGV3225126R8M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGV3225126R8M-10
Laird MGV322512 power inductor

MGV3225126R8M-10

DigiKey Part Number
240-MGV3225126R8M-10TR-ND - Tape & Reel (TR)
240-MGV3225126R8M-10CT-ND - Cut Tape (CT)
240-MGV3225126R8M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV3225126R8M-10
Description
HIGH CURRENT MOLDED SMT POWER IN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.2 A 210mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16180 €485,40 €
6.0000,15258 €915,48 €
9.0000,14743 €1.326,87 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34900 €3,49 €
1000,28690 €28,69 €
1.0000,23595 €235,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,38400 €3,84 €
250,34760 €8,69 €
500,32200 €16,10 €
1000,29830 €29,83 €
2500,26968 €67,42 €
5000,24978 €124,89 €
1.0000,23131 €231,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €