


MGV2520104R7M-10 | |
---|---|
DigiKey Part Number | 240-MGV2520104R7M-10TR-ND - Tape & Reel (TR) 240-MGV2520104R7M-10CT-ND - Cut Tape (CT) 240-MGV2520104R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV2520104R7M-10 |
Description | FIXED IND 4.7UH 1.36A 262MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.36 A 262mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV2520104R7M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 262mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,19600 € | 1,96 € |
100 | 0,16100 € | 16,10 € |
1.000 | 0,13239 € | 132,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12061 € | 361,83 € |
6.000 | 0,11373 € | 682,38 € |
9.000 | 0,10989 € | 989,01 € |
15.000 | 0,10525 € | 1.578,75 € |
21.000 | 0,10230 € | 2.148,30 € |
30.000 | 0,09927 € | 2.978,10 € |
75.000 | 0,09682 € | 7.261,50 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |