
MGV17073R3M-10 | |
---|---|
DigiKey Part Number | 240-3202-2-ND - Tape & Reel (TR) 240-3202-1-ND - Cut Tape (CT) 240-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV17073R3M-10 |
Description | FIXED IND 3.3UH 28A 3.9MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,22000 € | 5,22 € |
10 | 4,29100 € | 42,91 € |
100 | 3,66130 € | 366,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,04620 € | 409,24 € |
400 | 1,92963 € | 771,85 € |
600 | 1,86463 € | 1.118,78 € |
1.000 | 1,78592 € | 1.785,92 € |
1.400 | 1,74241 € | 2.439,37 € |
Unit Price without VAT: | 5,22000 € |
---|---|
Unit Price with VAT: | 6,21180 € |