
MGV12053R3M-10 | |
---|---|
DigiKey Part Number | 240-2839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV12053R3M-10 |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV12053R3M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,97410 € | 1.948,20 € |
Unit Price without VAT: | 0,97410 € |
---|---|
Unit Price with VAT: | 1,15918 € |