
MGV12051R5M-10 | |
---|---|
DigiKey Part Number | 240-2836-2-ND - Tape & Reel (TR) 240-2836-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV12051R5M-10 |
Description | FIXED IND 1.5UH 23A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 23 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV12051R5M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,85000 € | 1,85 € |
10 | 1,52600 € | 15,26 € |
100 | 1,25520 € | 125,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,09518 € | 547,59 € |
1.000 | 1,03282 € | 1.032,82 € |
1.500 | 0,99804 € | 1.497,06 € |
Unit Price without VAT: | 1,85000 € |
---|---|
Unit Price with VAT: | 2,20150 € |