
MGV1205150M-10 | |
|---|---|
DigiKey Part Number | 240-3192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV1205150M-10 |
Description | FIXED IND 15UH 8.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 8.2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV1205150M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10270 € | 551,35 € |
| 1.000 | 1,03992 € | 1.039,92 € |
| 1.500 | 1,00491 € | 1.507,37 € |
| Unit Price without VAT: | 1,10270 € |
|---|---|
| Unit Price with VAT: | 1,31221 € |

