
MGV06251R5M-10 | |
---|---|
DigiKey Part Number | 240-MGV06251R5M-10TR-ND - Tape & Reel (TR) 240-MGV06251R5M-10CT-ND - Cut Tape (CT) 240-MGV06251R5M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV06251R5M-10 |
Description | FIXED IND 1.5UH 7.5A 21.2MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.5 A 21.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06251R5M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,01000 € | 1,01 € |
10 | 0,83500 € | 8,35 € |
100 | 0,68630 € | 68,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,54553 € | 818,29 € |
3.000 | 0,51449 € | 1.543,47 € |
4.500 | 0,49718 € | 2.237,31 € |
7.500 | 0,48498 € | 3.637,35 € |
Unit Price without VAT: | 1,01000 € |
---|---|
Unit Price with VAT: | 1,20190 € |