
MGV06051R0M-10 | |
---|---|
DigiKey Part Number | 240-2909-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV06051R0M-10 |
Description | FIXED IND 1UH 13A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06051R0M-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,54054 € | 1.729,73 € |
Unit Price without VAT: | 0,54054 € |
---|---|
Unit Price with VAT: | 0,64324 € |