
MGV06034R7M-12 | |
---|---|
DigiKey Part Number | 240-3217-2-ND - Tape & Reel (TR) 240-3217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV06034R7M-12 |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
10 | 0,69300 € | 6,93 € |
100 | 0,56970 € | 56,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31598 € | 315,98 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 0,99960 € |