MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0602R22M-10

DigiKey Part Number
240-2895-2-ND - Tape & Reel (TR)
240-2895-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MGV0602R22M-10
Description
FIXED IND 220NH 14A 5.7 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 14 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
5.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,57100 €5,71 €
250,50200 €12,55 €
500,45580 €22,79 €
1000,41400 €41,40 €
2500,36436 €91,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26914 €1.076,56 €
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €