
MGV0602R22M-10 | |
|---|---|
DigiKey Part Number | 240-2895-2-ND - Tape & Reel (TR) 240-2895-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0602R22M-10 |
Description | FIXED IND 220NH 14A 5.7 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 14 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,45580 € | 22,79 € |
| 100 | 0,41400 € | 41,40 € |
| 250 | 0,36436 € | 91,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26914 € | 1.076,56 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

