MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV06024R7M-10

DigiKey Part Number
240-MGV06024R7M-10TR-ND - Tape & Reel (TR)
240-MGV06024R7M-10CT-ND - Cut Tape (CT)
240-MGV06024R7M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGV06024R7M-10
Description
FIXED IND 4.7UH 3A 78 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MGV06024R7M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.264" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81400 €8,14 €
1000,66900 €66,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,53176 €797,64 €
3.0000,50150 €1.504,50 €
4.5000,48463 €2.180,84 €
7.5000,47104 €3.532,80 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €